345-045-524-658

Heilind Number:EDA345-045-524-658
Manufacturer:EDAC
Manufacturer Number:345-045-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-524-658

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in any environment. With a single row, 45 positions, and a compact pitch of .1 inch, it offers efficient space-saving solutions for your electronic projects. The copper alloy contact material guarantees secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component and experience seamless data transmission and power delivery.