345-045-525-108

Heilind Number:EDA345-045-525-108
Manufacturer:EDAC
Manufacturer Number:345-045-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-525-108

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions with a single row layout, ensuring efficient data transfer. Crafted with high-quality Copper Alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Say goodbye to connectivity issues and experience seamless performance with this essential component.