345-045-525-188

Heilind Number:EDA345-045-525-188
Manufacturer:EDAC
Manufacturer Number:345-045-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-525-188

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Featuring 45 positions and a sleek green color, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting functionality. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for easy installation. Whether for personal or professional use, this connector is a must-have for enhancing your electronic devices' connectivity. Elevate your tech game with this essential component.