345-045-525-402

Heilind Number:EDA345-045-525-402
Manufacturer:EDAC
Manufacturer Number:345-045-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-525-402

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a single row with 45 positions and a compact pitch of .1 inch, it allows for seamless integration on your PCB. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With copper alloy contacts and an amperage of 3A, it guarantees efficient power transmission. Its straight mount orientation and .2-inch row spacing make it easy to install, while the wide operating temperature range of -40 to 105°C further enhances versatility. Upgrade your connection solutions with this essential component.