345-045-525-404

Heilind Number:EDA345-045-525-404
Manufacturer:EDAC
Manufacturer Number:345-045-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-525-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 45 positions in a single row, offering ample space for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety for your electronic projects. The contact material, made of robust Copper Alloy, ensures reliable signal transfer. With a pitch of .1 inches and a row spacing of .2 inches, it's perfect for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your setup with this Straight mount orientation connector, available in a vibrant Green color. Trust in its 3A amperage rating for consistent performance. Ideal for various applications, it's a must-have component for any electronics enthusiast.