345-045-525-458

Heilind Number:EDA345-045-525-458
Manufacturer:EDAC
Manufacturer Number:345-045-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-525-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 45 positions in a single row layout, it facilitates seamless data transmission with a pitch of .1 inch and row spacing of .2 inch. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable operation even in challenging environments. With a straight mount orientation, it offers easy installation onto circuit boards. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.