345-045-525-602

Heilind Number:EDA345-045-525-602
Manufacturer:EDAC
Manufacturer Number:345-045-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-525-602

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 45 positions in a single row with a pitch of .1 inch, ensuring precise and efficient data transmission. The connector is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. Its copper alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Elevate your electronics assembly with this essential component.