345-045-525-603

Heilind Number:EDA345-045-525-603
Manufacturer:EDAC
Manufacturer Number:345-045-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-525-603

Detailed Description

Enhance your connectivity with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in all operating conditions, even in temperatures ranging from -40 to 105°C. With a straight mount orientation and convenient row spacing of .2 inches, it offers easy installation on your PCB. Elevate your electronic projects with this essential component.