345-045-525-608

Heilind Number:EDA345-045-525-608
Manufacturer:EDAC
Manufacturer Number:345-045-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-525-608

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 45 positions, ensuring optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and extreme environments. Upgrade your setup with this essential component for efficient and secure electronic connections.