345-045-525-658

Heilind Number:EDA345-045-525-658
Manufacturer:EDAC
Manufacturer Number:345-045-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-525-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 45 positions, perfect for high-density applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in the harshest environments. Featuring copper alloy contacts and a pitch of .1 inch, it ensures efficient power transfer with minimal signal loss. With a straight mount orientation and a compact design, it's ideal for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industries. Upgrade your connectivity game with this efficient and durable connector.