345-045-540-104

Heilind Number:EDA345-045-540-104
Manufacturer:EDAC
Manufacturer Number:345-045-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-540-104

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 45 positions, perfect for optimizing your electronic setups. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points composed of Copper Alloy for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. Its straight mount orientation provides easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your connectivity solutions with this essential component.