345-045-540-108

Heilind Number:EDA345-045-540-108
Manufacturer:EDAC
Manufacturer Number:345-045-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-540-108

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Featuring 45 positions in a single row, this connector ensures seamless data transfer in your electronic systems. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your setup with this straight-mount connector for efficient and secure card edge connections. Trust in our quality products for optimal performance in your projects.