345-045-540-112

Heilind Number:EDA345-045-540-112
Manufacturer:EDAC
Manufacturer Number:345-045-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 45 positions in a single row, ensuring optimal space utilization. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in challenging environments. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal. Upgrade your electronic assemblies with this essential component, offering both quality and functionality.