345-045-540-402

Heilind Number:EDA345-045-540-402
Manufacturer:EDAC
Manufacturer Number:345-045-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-540-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a single row configuration with 45 positions for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connection. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it is suitable for a variety of environments. Upgrade your PCB setup with this essential component.