345-045-540-404

Heilind Number:EDA345-045-540-404
Manufacturer:EDAC
Manufacturer Number:345-045-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-540-404

Detailed Description

Elevate your electronics assembly with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless connectivity, it features 45 positions spread across a single row with a pitch of .1 inches, ensuring precise and secure attachment. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Copper Alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a variety of environments, making it a versatile choice for your PCB assembly needs.