345-045-540-412

Heilind Number:EDA345-045-540-412
Manufacturer:EDAC
Manufacturer Number:345-045-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-540-412

Detailed Description

Enhance your PCB connectivity with our innovative 45-position board-to-board connector. Designed for seamless integration, this connector features a single row layout with a compact .1-inch pitch and .2-inch row spacing, ensuring efficient signal transfer. Crafted with high-quality copper alloy contacts and UL 94V-0 thermoplastic polyester housing, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation and vibrant green color, it not only offers ease of installation but also adds a touch of visual appeal to your setup. Upgrade your connectivity game with this essential component, perfect for various applications in the electronics industry.