345-045-540-458

Heilind Number:EDA345-045-540-458
Manufacturer:EDAC
Manufacturer Number:345-045-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-540-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 45 positions in a single row, it ensures seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Each contact is made of robust Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and reliable connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for PCB applications. Upgrade your connectivity solutions with this reliable and efficient connector.