345-045-540-478

Heilind Number:EDA345-045-540-478
Manufacturer:EDAC
Manufacturer Number:345-045-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-540-478

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring 45 positions in a single row layout, this connector offers efficient signal transmission for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and stable connections. Its straight mount orientation and compact design make it easy to integrate into your PCB assembly. Upgrade your connectivity solutions with this essential component.