345-045-540-488

Heilind Number:EDA345-045-540-488
Manufacturer:EDAC
Manufacturer Number:345-045-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-540-488

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Board To Board Card Edge Connector. Designed for optimal performance, this connector features 45 positions in a single row with a pitch of .1 inch, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability even in harsh environments. With a straight mount orientation, it's easy to integrate into your existing setup. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB design with this essential component.