345-045-540-603

Heilind Number:EDA345-045-540-603
Manufacturer:EDAC
Manufacturer Number:345-045-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-540-603

Detailed Description

Enhance your electronic connections with this high-quality PCB board-to-board connector. Designed for seamless integration, it features a straight mount orientation and one row with 45 positions, allowing for efficient signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a 0.1-inch pitch and 0.2-inch row spacing, it offers precise and secure connections for your devices. Perfect for green boards, this connector is a essential component for your project.