345-045-540-604

Heilind Number:EDA345-045-540-604
Manufacturer:EDAC
Manufacturer Number:345-045-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-540-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector in sleek Green. With an amperage of 3A, it guarantees efficient power transmission. The durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliability even in challenging environments. Featuring a single row design with 45 positions spaced at 0.1 inches, it offers seamless integration on your board. Crafted with precision, the contact material of Copper Alloy ensures optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic connections with this essential component, a must-have in any tech enthusiast's toolkit.