345-045-540-607

Heilind Number:EDA345-045-540-607
Manufacturer:EDAC
Manufacturer Number:345-045-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-540-607

Detailed Description

Enhance connectivity within your PCB layout with our high-performance Board To Board PCB Connector. Featuring 45 positions in a single row with a pitch of .1 inches, this connector is designed for seamless integration and reliable transmission of data. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in challenging environments. Each contact is made of Copper Alloy, guaranteeing efficient power and signal transfer. With a straight mount orientation and a row spacing of .2 inches, this connector offers flexibility in placement and layout. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Trust in our connector to provide secure and stable connections for your electronic devices.