345-045-540-608

Heilind Number:EDA345-045-540-608
Manufacturer:EDAC
Manufacturer Number:345-045-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-540-608

Detailed Description

Enhance connectivity with our high-performance 45-position board-to-board PCB connector, designed for seamless integration in electronic assemblies. Crafted with precision using UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient signal transmission while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications across industries. Upgrade your connectivity solutions with this robust and durable card edge connector.