345-045-540-612

Heilind Number:EDA345-045-540-612
Manufacturer:EDAC
Manufacturer Number:345-045-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-540-612

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 45 positions, it ensures seamless and efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable conductivity. Its straight mount orientation and compact size make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.