345-045-540-658

Heilind Number:EDA345-045-540-658
Manufacturer:EDAC
Manufacturer Number:345-045-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-540-658

Detailed Description

Elevate your PCB connectivity with this ultra-reliable Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions with a single row configuration, ensuring efficient data transmission. Crafted with precision, it boasts copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing longevity and steadfast performance. With a compact pitch of .1 inch and row spacing of .2 inch, it offers optimal space utilization on your board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Perfect for demanding applications, this connector is a must-have for your electronic projects.