345-045-540-688

Heilind Number:EDA345-045-540-688
Manufacturer:EDAC
Manufacturer Number:345-045-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-540-688

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions with a single row layout, ensuring efficient signal transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, further enhances conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your PCB setup with this essential connector for seamless and high-speed data transmission.