345-045-541-103

Heilind Number:EDA345-045-541-103
Manufacturer:EDAC
Manufacturer Number:345-045-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-541-103

Detailed Description

Enhance your electronic connections with our 45-position board-to-board PCB connector. Designed for seamless integration, this straight-mount connector features a single row for efficient space utilization. Crafted with precision, it boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector.