345-045-541-104

Heilind Number:EDA345-045-541-104
Manufacturer:EDAC
Manufacturer Number:345-045-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-541-104

Detailed Description

Introducing our green Board To Board PCB Connector, a high-performance solution designed for seamless interconnection in electronic devices. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. Featuring a single row layout with 45 positions and a pitch of .1 inches, it offers efficient signal transmission in compact spaces. The straight mount orientation and .2-inch row spacing make for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various industrial and commercial applications. Trust in its quality and performance to power your electronic designs.