345-045-541-112

Heilind Number:EDA345-045-541-112
Manufacturer:EDAC
Manufacturer Number:345-045-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-541-112

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 45 positions with a single row layout, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, from -40 to 105 °C. Its straight mount orientation and .1-inch pitch offer easy installation on PCBs, while the copper alloy contact material ensures optimal conductivity. Ideal for professional use in a wide range of applications, this green connector is a must-have for any tech enthusiast.