345-045-541-178

Heilind Number:EDA345-045-541-178
Manufacturer:EDAC
Manufacturer Number:345-045-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-541-178

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Featuring a single row design with 45 positions, it ensures efficient information transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your device's performance with this essential connector.