345-045-541-403

Heilind Number:EDA345-045-541-403
Manufacturer:EDAC
Manufacturer Number:345-045-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-541-403

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row, ensuring efficient data transfer. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic toolkit. Upgrade your projects with seamless connectivity solutions.