345-045-541-408

Heilind Number:EDA345-045-541-408
Manufacturer:EDAC
Manufacturer Number:345-045-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-541-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a single row layout with 45 positions and a pitch of .1 inches, ensuring precise and secure connections. The contact material, made of durable copper alloy, guarantees reliable conductivity, while the housing crafted from UL 94V-0 Thermoplastic Polyester offers exceptional safety and longevity. With a straight mount orientation and a row spacing of .2 inches, this connector facilitates easy installation onto your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environmental conditions. Upgrade your device's connectivity with this essential component.