345-045-541-488

Heilind Number:EDA345-045-541-488
Manufacturer:EDAC
Manufacturer Number:345-045-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-541-488

Detailed Description

Enhance your PCB connectivity with this 45-position straight mount card edge connector. Designed for seamless integration, its UL 94V-0 thermoplastic polyester housing ensures durability and safety. The copper alloy contact material guarantees reliable performance, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of applications. Elevate your PCB design with this essential component.