345-045-541-602

Heilind Number:EDA345-045-541-602
Manufacturer:EDAC
Manufacturer Number:345-045-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-541-602

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. This essential component features 45 positions for seamless integration, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in this connector for efficient and secure inter-board connections.