345-045-541-603

Heilind Number:EDA345-045-541-603
Manufacturer:EDAC
Manufacturer Number:345-045-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-541-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections for your electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity. Boasting 45 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in demanding environments. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.