345-045-541-608

Heilind Number:EDA345-045-541-608
Manufacturer:EDAC
Manufacturer Number:345-045-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-541-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 45 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on optimal conductivity. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your PCB connections with this essential component.