345-045-541-612

Heilind Number:EDA345-045-541-612
Manufacturer:EDAC
Manufacturer Number:345-045-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-541-612

Detailed Description

Enhance your PCB connectivity with our 45-position Board To Board Card Edge Connector, meticulously designed for seamless integration. Featuring a rugged housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, this connector ensures both durability and aesthetics. The contact material, Copper Alloy, guarantees reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and resilient, making it ideal for a wide range of applications. Upgrade your PCB assembly with this essential component, and experience seamless connectivity like never before.