345-045-541-658

Heilind Number:EDA345-045-541-658
Manufacturer:EDAC
Manufacturer Number:345-045-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-541-658

Detailed Description

Enhance connectivity within your electronic devices with this versatile board-to-board PCB connector. Featuring a single row design with 45 positions, it ensures efficient signal transmission between PCBs. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is crafted from high-quality copper alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your devices with this essential component for seamless performance.