345-045-541-678

Heilind Number:EDA345-045-541-678
Manufacturer:EDAC
Manufacturer Number:345-045-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-541-678

Detailed Description

Elevate your electronic connectivity with this high-performance board-to-board PCB connector. With 45 positions in a single row, it offers seamless integration for your PCB assembly. The durable UL 94V-0 thermoplastic polyester housing ensures reliability, even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Featuring a compact .1-inch pitch and .2-inch row spacing, it facilitates precise and secure mating. Designed for straight mount orientation, it streamlines installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Trust in this connector for optimal performance and longevity in your electronic projects.