345-045-542-104

Heilind Number:EDA345-045-542-104
Manufacturer:EDAC
Manufacturer Number:345-045-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-542-104

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, a vital component in any electronic setup. With 45 positions and a compact single-row design, it ensures seamless connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees longevity and reliability. The copper alloy contact material ensures efficient power transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Trust in this connector for optimal performance in your PCB assemblies.