345-045-542-108

Heilind Number:EDA345-045-542-108
Manufacturer:EDAC
Manufacturer Number:345-045-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-542-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 45 positions with a single row layout and a pitch of .1 inch, ensuring optimal signal transmission. Crafted with precision, it boasts copper alloy contacts for efficient conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers reliable performance in various environments. Whether for commercial or industrial use, this connector, in a sleek green finish, is the perfect solution for your connectivity needs. Upgrade your systems today with this essential component.