345-045-542-158

Heilind Number:EDA345-045-542-158
Manufacturer:EDAC
Manufacturer Number:345-045-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-542-158

Detailed Description

Enhance your PCB connectivity with our high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 45 positions with a single row layout, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Perfect for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C.Upgrade your system's connectivity with this essential component.