345-045-542-403

Heilind Number:EDA345-045-542-403
Manufacturer:EDAC
Manufacturer Number:345-045-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-542-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 45 positions, ensuring efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your electronic projects with this green connector, perfect for applications requiring a 3A amperage.