345-045-542-404

Heilind Number:EDA345-045-542-404
Manufacturer:EDAC
Manufacturer Number:345-045-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-542-404

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, boasting 45 positions for seamless data transfer. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer efficient signal transmission. Designed for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.