345-045-542-602

Heilind Number:EDA345-045-542-602
Manufacturer:EDAC
Manufacturer Number:345-045-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-542-602

Detailed Description

Elevate your electronic connections with this high-performance Board-To-Board PCB Connector. Designed with precision and durability in mind, it features 45 positions with a single row, perfect for seamless data transfer. The contact material, made of Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers optimal protection and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees a secure fit for your PCBs. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable component for your electronic projects. Upgrade your connectivity solutions with this essential connector.