345-045-542-603

Heilind Number:EDA345-045-542-603
Manufacturer:EDAC
Manufacturer Number:345-045-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-542-603

Detailed Description

Enhance connectivity on your circuit board with our 45-position straight board-to-board PCB connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for streamlined assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in demanding environments. Perfect for various applications in electronics and beyond, this green connector is a dependable choice for your connectivity needs.