345-045-544-101

Heilind Number:EDA345-045-544-101
Manufacturer:EDAC
Manufacturer Number:345-045-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-544-101

Detailed Description

Enhance your PCB connectivity with our reliable Board To Board Card Edge Connector. Designed for seamless integration, this connector features 45 positions in a single row, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. With a straight mount orientation, installation is hassle-free. Operating in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust in this essential component for seamless and robust circuit connections.