345-045-544-102

Heilind Number:EDA345-045-544-102
Manufacturer:EDAC
Manufacturer Number:345-045-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-544-102

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic applications. Featuring 45 positions in a single row, it ensures efficient data transmission with its copper alloy contacts and 3A amperage. The durable housing, crafted from UL 94V-0 rated thermoplastic polyester, guarantees reliability in diverse operating conditions, from -40 to 105°C. With a .1 inch pitch and .2 inch row spacing, this connector offers precise alignment on your PCB, while its straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential connector, a standout in our extensive range of cutting-edge connectivity solutions.