345-045-544-108

Heilind Number:EDA345-045-544-108
Manufacturer:EDAC
Manufacturer Number:345-045-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-544-108

Detailed Description

Enhance connectivity with our high-quality board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a single row with 45 positions and a compact pitch of .1 inch, this connector ensures precise and efficient data transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance in diverse environments. The straight mount orientation and convenient row spacing of .2 inch facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.