345-045-544-458

Heilind Number:EDA345-045-544-458
Manufacturer:EDAC
Manufacturer Number:345-045-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-544-458

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 45 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Ideal for green PCBs, this connector is a must-have for professionals and enthusiasts alike. Upgrade your setup with this essential component for seamless signal transfer.